10034975 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 55.6 x 35.1 x 12.6 mm, 14 K/W, solderable surface, 10034975

Order No.: 59F9457
MPN:
10034975
FK 219 CB 2 MI TO 220
Series: FK
10034975 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8564 €
50 pcs.
1.6898 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10034975, Fischer Elektronik

Heatsinks for transistors in plastic case.

Technical specifications
Ausführung Fingerkühlkörper
Breite 35.1 mm
Geeignet für TO220
Höhe 12.6 mm
Länge 55.6 mm
Material Aluminium
max.Wärmewiderstand 14 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 85429000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No