10034979 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 33.8 x 25.4 x 12.7 mm, 20 K/W, black anodized, 10034979
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
25 pcs.
0.9163 €
50 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Finger shaped heatsink, 10034979, Fischer Elektronik
Finger shaped heatsink for transistors in plastic case, Screw mounting, Material: aluminium, Surface: solderable surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 20 K/W | |
| Length | 33.8 mm | |
| Width | 25.4 mm | |
| Height | 12.7 mm | |
| Material | aluminum | |
| Version | finger shaped heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |