10034980 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 33.8 x 25.4 x 12.7 mm, 20 K/W, black anodized, 10034980

Order No.: 65B338
EAN: 4099889471380
MPN:
10034980
FK 222 THF MI
Series: FK
10034980 Fischer Elektronik Heat Sinks Image 1
10034980 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 235 pcs.
Leadtime: On Request **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5827 €
50 pcs.
1.3804 €
250 pcs.
1.1900 €
1000 pcs.
1.0472 €
2500 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsink with perforation for vertical mounting, type Fischer FK 222.

For TO 220, made of aluminum.

Technical specifications
Ausführung Fingerkühlkörper
Breite 25.4 mm
Höhe 12.7 mm
Länge 33.8 mm
Material Aluminium
max.Wärmewiderstand 20 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes