10034982 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 33.8 x 25.4 x 12.7 mm, 20 K/W, black anodized, 10034982
Unit Price (€ / pc.)
0.8687 € *
Available: 84 pcs.
Leadtime: On Request **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
100 pcs.
0.7854 €
1000 pcs.
0.7021 €
2500 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink with perforation for vertical mounting, type Fischer FK 222.
For TO 220, made of aluminum.
Technical specifications
Ausführung | Fingerkühlkörper | |
Breite | 25.4 mm | |
Höhe | 12.7 mm | |
Länge | 33.8 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 20 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |