10034983 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 42 x 42 x 17 mm, 6.8 K/W, black anodized, 10034983
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger shaped heatsink, 10034983, Fischer Elektronik
Finger shaped heatsinks for power semiconductors.
Technical specifications
Ausführung | Fingerkühlkörper | |
Breite | 42 mm | |
Geeignet für | SOT32, SOT9, TO3, TO66 | |
Höhe | 17 mm | |
Länge | 42 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 6.8 K/W | |
Oberflächenart | schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85429000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |