10034984 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 42 x 42 x 17 mm, 6.8 K/W, black anodized, 10034984

Order No.: 65B490
EAN: 4099889471908
MPN:
10034984
FK 223 SA 3
Series: FK
10034984 Fischer Elektronik Heat Sinks Image 1
10034984 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1067 €

Heatsink, perforated, type Fischer FK 223-SA-CB.

For TO 3 and others, made of black anodized aluminum.

Technical specifications
Ausführung Fingerkühlkörper
Breite 42 mm
Geeignet für TO3
Höhe 17 mm
Länge 42 mm
Material Aluminium
max.Wärmewiderstand 6.8 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes