10034990 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 29.4 x 25 x 8.3 mm, 18 K/W, solderable surface, 10034990
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attachable heatsink, 10034990, Fischer Elektronik
Attachable heatsink for semiconductor-design.
Technical specifications
Version | Aufsteckkühlkörper | |
Width | 25 mm | |
Suitable for | TO220 | |
Height | 8.3 mm | |
Length | 29.4 mm | |
Material | Aluminium | |
Max. heat resistance | 18 K/W | |
Surface type | lötfähige Oberfläche |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |