10034991 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 25.4 x 25 x 8.3 mm, 18 K/W, solderable surface, 10034991

Order No.: 59F9466
MPN:
10034991
FK 224 MI P SIP P SIP
Series: FK
10034991 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Attachable heatsink, 10034991, Fischer Elektronik

Attachable heatsink for semiconductor-design.

Technical specifications
Version Aufsteckkühlkörper
Width 25 mm
Suitable for PSIP
Height 8.3 mm
Length 25.4 mm
Material Aluminium
Max. heat resistance 18 K/W
Surface type lötfähige Oberfläche
Logistics
Country of origin DE
Customs tariff number 85429000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No