10034999 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 17.8 x 45 x 9.8 mm, 22 K/W, black anodized, 10034999

Order No.: 59F9472
MPN:
10034999
FK 227 SA L 1 TO 220
Series: FK
10034999 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10034999, Fischer Elektronik

Heatsinks for transistors in plastic case.

Technical specifications
Version Fingerkühlkörper
Width 45 mm
Suitable for TO220
Height 9.8 mm
Length 17.8 mm
Material Aluminium
Max. heat resistance 22 K/W
Surface type schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 85429000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No