10035002 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 19 x 20.5 x 19.5 mm, 21 K/W, black anodized, 10035002

Order No.: 65B949
EAN: 4099889473933
MPN:
10035002
FK 230 SA L 1
Series: FK
10035002 Fischer Elektronik Heat Sinks Image 1
10035002 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5712 €

Finger shaped heatsink, 10035002, Fischer Elektronik

Finger shaped heatsink for semiconductor-design TO 220.

Technical specifications
Ausführung Fingerkühlkörper
Breite 20.5 mm
Geeignet für TO220
Höhe 19.5 mm
Länge 19 mm
Material Aluminium
max.Wärmewiderstand 21 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes