10035004 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 19.5 x 13.5 x 9.5 mm, 24 K/W, black anodized, 10035004
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger shaped heatsink, 10035004, Fischer Elektronik
Finger shaped heatsink for semiconductor-design TO 220.
Technical specifications
Version | Fingerkühlkörper | |
Width | 13.5 mm | |
Suitable for | TO220 | |
Height | 9.5 mm | |
Length | 19.5 mm | |
Material | Aluminium | |
Max. heat resistance | 24 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |