10035008 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 33 x 27 x 7 mm, 20.2 K/W, black anodized, 10035008

Order No.: 59F9477
MPN:
10035008
FK 233 220 SA TO 220
Series: FK
Fischer Elektronik
10035008 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10035008, Fischer Elektronik

Heatsinks for transistors in plastic case.

Technical specifications
Ausführung Fingerkühlkörper
Breite 27 mm
Geeignet für TO220
Höhe 7 mm
Länge 33 mm
Material Aluminium
max.Wärmewiderstand 20.2 K/W
Oberflächenart schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 85429000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No