10035012 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 28 x 18.5 x 15 mm, 17 K/W, black anodized, 10035012

Order No.: 65B954
EAN: 4099889473964
MPN:
10035012
FK 234 SA L 3
Series: FK
10035012 Fischer Elektronik Heat Sinks Image 1
10035012 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6069 €

Finger shaped heatsink, 10035012, Fischer Elektronik

Finger shaped heatsink for horizontal semiconductor screw mounting, Surface: black anodised.

Technical specifications
Ausführung Fingerkühlkörper
Breite 18.5 mm
Geeignet für Transistoren
Höhe 15 mm
Länge 28 mm
Material Aluminium
max.Wärmewiderstand 17 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes