10035015 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 28 x 13.5 x 15 mm, 16 K/W, solderable surface, 10035015

Order No.: 59F9480
MPN:
10035015
FK 235 MI L 2 SOT 32
Series: FK
10035015 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10035015, Fischer Elektronik

Heatsinks for transistors in plastic case.

Technical specifications
Version Fingerkühlkörper
Width 13.5 mm
Suitable for SOT32
Height 15 mm
Length 28 mm
Material Aluminium
Max. heat resistance 16 K/W
Surface type lötfähige Oberfläche
Logistics
Country of origin DE
Customs tariff number 85429000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No