10035021 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 35.8 x 22.8 x 5 mm, 18 K/W, black anodized, 10035021
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Next delivery: 85 pcs. on 2025-03-25
Leadtime: 2 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger shaped heatsink, 10035021, Fischer Elektronik
Heatsinks for transistors in plastic case.
Technical specifications
Ausführung | Fingerkühlkörper | |
Breite | 22.8 mm | |
Geeignet für | CB | |
Höhe | 5 mm | |
Länge | 35.8 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 18 K/W | |
Oberflächenart | schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85429000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |