10035024 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 19.5 x 16.45 x 9.5 mm, 24 K/W, black anodized, 10035024

Order No.: 59F9486
MPN:
10035024
FK 239 SA 32 SOT 32
Series: FK
10035024 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6902 €
50 pcs.
0.6069 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10035024, Fischer Elektronik

Heatsinks for transistors in plastic case.

Technical specifications
Version Fingerkühlkörper
Width 16.45 mm
Suitable for SOT32
Height 9.5 mm
Length 19.5 mm
Material Aluminium
Max. heat resistance 24 K/W
Surface type schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 85429000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No