10035026 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 27 x 20 x 13 mm, 18.4 K/W, solderable surface, 10035026

Order No.: 65B312
EAN: 4099889471328
MPN:
10035026
FK 243 MI 247 0
Series: FK
10035026 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4518 €

Snap-on heatsink, type Fischer FK.

For TO 218, TO 220, TO 247, TO 248 and SIP Multiwatt, made of copper with solderable finish.

Without solder lug, type FK.

Technical specifications
Ausführung Aufsteckkühlkörper
Breite 20 mm
Geeignet für TO220, TO248, TO247, TO218, SIP Multiwatt
Höhe 13 mm
Länge 27 mm
Material Kupfer
max.Wärmewiderstand 18.4 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes