10035033 | Fischer Elektronik

Heatsink, (L x W x H) 8 x 23 x 10 mm, 31.5 K/W, solderable surface, 10035033

Order No.: 65B968
EAN: 4099889474091
MPN:
10035033
FK 244 08 D PAK TR
Series: FK
10035033 Fischer Elektronik Heat Sinks Image 1
10035033 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
485.3058 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
485.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
485.3058 €

Copper heatsink, 10035033, Fischer Elektronik

Copper heatsink for D PAK and others FK 244 08 D PAK, Direct PCB mounting thru solderable surface, Surface: solderable surface.

Technical specifications
Ausführung Kühlkörper
Breite 23 mm
Geeignet für SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8
Höhe 10 mm
Länge 8 mm
Material Kupfer
max.Wärmewiderstand 31.5 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes