10035036 | Fischer Elektronik

Heatsink, (L x W x H) 13 x 31 x 10 mm, 19.5 K/W, solderable surface, 10035036

Order No.: 70B484
EAN: 4099889475098
MPN:
10035036
FK 244 D3 PAK
Series: FK
10035036 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9992 €
50 pcs.
1.7493 €
250 pcs.
1.5113 €
1000 pcs.
1.3328 €
2500 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsink for D PAK and others, type Fischer FK 244 13.

For D PAK (TO 252), D2 PAK (TO 263), D3 PAK (TO 268), SO-8, SO-14, SO-16, Power SO-10, SOT 223, made of copper, with solderable surface.

Technical specifications
Ausführung Kühlkörper
Breite 31 mm
Geeignet für SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8
Höhe 10 mm
Länge 13 mm
Material Kupfer
max.Wärmewiderstand 19.5 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes