10035037 | Fischer Elektronik

Heatsink, (L x W x H) 13 x 31 x 10 mm, 19.5 K/W, solderable surface, 10035037

Order No.: 70B488
EAN: 4099889475128
MPN:
10035037
FK 244 13 D3 PAK TR
Series: FK
10035037 Fischer Elektronik Heat Sinks Image 1
10035037 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pck.)
288.8011 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
288.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
288.8011 €

SMD profile heatsink for D PAK and others, type Fischer FK 244 13.

For D PAK (TO 252), D2 PAK (TO 263), D3 PAK (TO 268), SO-8, SO-14, SO-16, Power SO-10, SOT 223, made of copper, with solderable surface.

Original reel.

Reel of 200 items.

Technical specifications
Ausführung Kühlkörper
Breite 31 mm
Geeignet für SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8
Höhe 10 mm
Länge 13 mm
Material Kupfer
max.Wärmewiderstand 19.5 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes