10035038 | Fischer Elektronik

Heatsink, (L x W x H) 13 x 23 x 10 mm, 25 K/W, solderable surface, 10035038

Order No.: 70B480
EAN: 4099889475074
MPN:
10035038
FK 244 13 D PAK
Series: FK
10035038 Fischer Elektronik Heat Sinks Image 1
10035038 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsink for D PAK and others, type Fischer FK 244 13.

For D PAK (TO 252), D2 PAK (TO 263), D3 PAK (TO 268), SO-8, SO-14, SO-16, Power SO-10, SOT 223, made of copper, with solderable surface.

Technical specifications
Version Kühlkörper
Width 23 mm
Suitable for SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8
Height 10 mm
Length 13 mm
Material Kupfer
Max. heat resistance 25 K/W
Surface type lötfähige Oberfläche
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes