10035042 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 32 x 20 x 9 mm, 19.7 K/W, solderable surface, 10035042

Order No.: 65B318
EAN: 4099889471335
MPN:
10035042
FK 245 MI 247 V
Series: FK
10035042 Fischer Elektronik Heat Sinks Image 1
10035042 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.1420 € *
Available: 110 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9516 €
50 pcs.
1.7969 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-on heatsink, type Fischer FK.

For TO 218, TO 220, TO 247, TO 248 and SIP Multiwatt, made of copper with solderable finish.

With solder lug for vertical installation, type FK.

Technical specifications
Ausführung Aufsteckkühlkörper
Breite 20 mm
Geeignet für TO220, TO248, TO247, TO218, SIP Multiwatt
Höhe 9 mm
Länge 32 mm
Material Kupfer
max.Wärmewiderstand 19.7 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes