10035049 | Fischer Elektronik

Heatsink, (L x W x H) 8 x 15 x 10 mm, 28.8 K/W, solderable surface, 10035049

Order No.: 70B494
EAN: 4099889475159
MPN:
10035049
FK 250 10 LF PAK
Series: FK
10035049 Fischer Elektronik Heat Sinks Image 1
10035049 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 159 pcs.
Leadtime: 2 Weeks **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4994 €
50 pcs.
1.3209 €
250 pcs.
1.1186 €
1000 pcs.
0.9877 €
2500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsink for D PAK and others, type Fischer FK 250.

For direct PCB mounting through solderable surface, particularly suitable for SMD components type D PAK (TO 252), D2 PAK (TO 263), D3 PAK (TO 268), SO-8, SO-14, SO-16, Power SO-10, SOT 223, SOT 669 LF PAK, SO IC-8 FL MP, Power SO-8/SO-20 and SO-36.

Technical specifications
Ausführung Kühlkörper
Breite 15 mm
Geeignet für SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8
Höhe 10 mm
Länge 8 mm
Material Kupfer
max.Wärmewiderstand 28.8 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes