10035056 | Fischer Elektronik
Heatsink, (L x W x H) 13 x 15 x 10 mm, 24 K/W, solderable surface, 10035056
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2368 €
50 pcs.
2.9512 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper heatsink, 10035056, Fischer Elektronik
Copper heatsinks for D PAK with direct PCB mounting thru solderable surface.
Technical specifications
Version | Kühlkörper | |
Width | 15 mm | |
Suitable for | LFPAK, SOT669 | |
Height | 10 mm | |
Length | 13 mm | |
Material | Kupfer | |
Max. heat resistance | 24 K/W | |
Surface type | lötfähige Oberfläche |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |