10035063 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 46 x 46 x 31.8 mm, 4.8 K/W, black anodized, 10035063
Unit Price (€ / pc.)
9.6390 € *
Available: 9 pcs.
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
5 pcs.
9.1392 €
10 pcs.
8.5561 €
25 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink, perforated, type Fischer FK 318.
For TO 3, made of black anodized aluminum die cast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 4.8 K/W | |
| Length | 46 mm | |
| Width | 46 mm | |
| Height | 31.8 mm | |
| Material | aluminum | |
| Version | finger shaped heatsink | |
| Surface type | black anodized | |
| Suitable for | TO3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |