10037005 | Fischer Elektronik

IC heatsink, (L x W x H) 6.3 x 19 x 4.8 mm, 54 K/W, black anodized, 10037005

Order No.: 65B404
EAN: 4099889471632
MPN:
10037005
ICK 14 16 B
Series: ICK
10037005 Fischer Elektronik Heat Sinks Image 1
10037005 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4760 €

Heatsink for ICs, type Fischer ICK.

For adhesive mounting, made of black anodized aluminum.

Technical specifications
Ausführung IC-Kühlkörper
Breite 19 mm
Geeignet für IC
Höhe 4.8 mm
Länge 6.3 mm
Material Aluminium
max.Wärmewiderstand 54 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes