10037006 | Fischer Elektronik
IC heatsink, (L x W x H) 19 x 6.3 x 4.8 mm, 62 K/W, black anodized, 10037006
Unit Price (€ / pc.)
0.3332 € *
Available: 280 pcs.
Leadtime: 6 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink for ICs, type Fischer ICK.
For adhesive mounting, made of black anodized aluminum.
Technical specifications
Ausführung | IC-Kühlkörper | |
Breite | 6.3 mm | |
Geeignet für | IC | |
Höhe | 4.8 mm | |
Länge | 19 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 62 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |