10037011 | Fischer Elektronik
IC heatsink, (L x W x H) 33 x 19 x 4.8 mm, 25.8 K/W, black anodized, 10037011
Unit Price (€ / pc.)
0.9163 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7735 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink for ICs, type Fischer ICK.
For adhesive mounting, made of black anodized aluminum.
Technical specifications
Ausführung | IC-Kühlkörper | |
Breite | 19 mm | |
Geeignet für | IC | |
Höhe | 4.8 mm | |
Länge | 33 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 25.8 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |