10037019 | Fischer Elektronik
IC heatsink, (L x W x H) 10 x 10 x 6 mm, 31 K/W, black anodized, 10037019
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-04-29
Leadtime: On Request **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0948 €
50 pcs.
0.9996 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink for BGAs, type Fischer ICK BGA.
Made of black anodized aluminum, suitable for Ball Grid Arrays, matches the respective type precisely
With 10 x 10 matrix, type ICK BGA.
Technical specifications
Version | IC-Kühlkörper | |
Width | 10 mm | |
Suitable for | BGA | |
Height | 6 mm | |
Length | 10 mm | |
Material | Aluminium | |
Max. heat resistance | 31 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |