10037021 | Fischer Elektronik

IC heatsink, (L x W x H) 14 x 14 x 6 mm, 30 to 8.5 K/W, black anodized, 10037021

Order No.: 65B600
EAN: 4099889472141
MPN:
10037021
ICK BGA 14 X 14
Series: ICK BGA
10037021 Fischer Elektronik Heat Sinks Image 1
10037021 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 191 pcs.
Leadtime: 2 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsink for BGAs, type Fischer ICK BGA.

Made of black anodized aluminum, suitable for Ball Grid Arrays, matches the respective type precisely

With 14 x 14 and 21 x 21 matrix, type ICK BGA.

Technical specifications
Version IC-Kühlkörper
Width 14 mm
Suitable for BGA
Height 6 mm
Length 14 mm
Material Aluminium
Max. heat resistance 30 K/W
Min. heat resistance 8.5 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes