10037024 | Fischer Elektronik
IC heatsink, (L x W x H) 21 x 21 x 6 mm, 24.3 to 8 K/W, black anodized, 10037024
Unit Price (€ / pc.)
1.2614 € *
Available: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink for BGAs, type Fischer ICK BGA.
Made of black anodized aluminum, suitable for Ball Grid Arrays, matches the respective type precisely
With 14 x 14 and 21 x 21 matrix, type ICK BGA.
Technical specifications
Version | IC-Kühlkörper | |
Width | 21 mm | |
Suitable for | BGA | |
Height | 6 mm | |
Length | 21 mm | |
Material | Aluminium | |
Max. heat resistance | 24.3 K/W | |
Min. heat resistance | 8 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74072900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |