10037026 | Fischer Elektronik

IC heatsink, (L x W x H) 23 x 23 x 6 mm, 22.5 to 6.5 K/W, black anodized, 10037026

Order No.: 65B610
EAN: 4099889472165
MPN:
10037026
ICK BGA 23 X 23
Series: ICK BGA
10037026 Fischer Elektronik Heat Sinks Image 1
10037026 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €

Heatsink for BGAs, type Fischer ICK BGA.

Made of black anodized aluminum, suitable for Ball Grid Arrays, matches the respective type precisely

With 23 x 23 and 27 x 27 matrix, type ICK BGA.

Technical specifications
Ausführung IC-Kühlkörper
Breite 23 mm
Geeignet für BGA
Höhe 6 mm
Länge 23 mm
Material Aluminium
max.Wärmewiderstand 22.5 K/W
min. Wärmewiderstand 6.5 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes