10037033 | Fischer Elektronik

IC heatsink, (L x W x H) 31 x 31 x 6 mm, 18.6 to 5.5 K/W, black anodized, 10037033

Order No.: 65B616
EAN: 4099889472189
MPN:
10037033
ICK BGA 31 X 31
Series: ICK BGA
10037033 Fischer Elektronik Heat Sinks Image 1
10037033 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1781 €

Heatsink for BGAs, type Fischer ICK BGA.

Made of black anodized aluminum, suitable for Ball Grid Arrays, matches the respective type precisely

With 31 x 31 matrix, type ICK BGA.

Technical specifications
Ausführung IC-Kühlkörper
Breite 31 mm
Geeignet für BGA
Höhe 6 mm
Länge 31 mm
Material Aluminium
max.Wärmewiderstand 18.6 K/W
min. Wärmewiderstand 5.5 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes