10037039 | Fischer Elektronik
IC heatsink, (L x W x H) 40 x 40 x 6 mm, 14.6 to 5.8 K/W, black anodized, 10037039
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
25 pcs.
2.4633 €
100 pcs.
2.2610 €
250 pcs.
2.1539 €
1000 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink for BGAs, type Fischer ICK BGA.
Made of black anodized aluminum, suitable for Ball Grid Arrays, matches the respective type precisely
With 35 x 35 and 40 x 40 matrix, type ICK BGA.
Technical specifications
Ausführung | IC-Kühlkörper | |
Breite | 40 mm | |
Geeignet für | BGA | |
Höhe | 6 mm | |
Länge | 40 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 14.6 K/W | |
min. Wärmewiderstand | 5.8 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |