10037054 | Fischer Elektronik

LED heatsink, (Ø x H) 29 x 11.5 mm, 17.8 to 4 K/W, black anodized, 10037054

Order No.: 65B722
EAN: 4099889472363
MPN:
10037054
ICK LED R 29 X 11,5 G
Series: ICK LED
Fischer Elektronik
10037054 Fischer Elektronik Heat Sinks Image 1
10037054 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9373 €

Heatsink for LEDs, type ICK R 29 x 11,5 G.

Made of black anodized aluminum.

Technical specifications
Ausführung LED-Kühlkörper
Durchmesser 29 mm
Geeignet für LED
Höhe 11.5 mm
Material Aluminium
max.Wärmewiderstand 17.8 K/W
min. Wärmewiderstand 4 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes