10037059 | Fischer Elektronik

LED heatsink, (Ø x H) 33 x 16.5 mm, 13.87 K/W, black anodized, 10037059

Order No.: 65B728
EAN: 4099889472394
MPN:
10037059
ICK LED R 33 X 16,5
Series: ICK LED
Fischer Elektronik
10037059 Fischer Elektronik Heat Sinks Image 1
10037059 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3185 €

Heatsink for LEDs, type ICK LED R 33 x 16,5.

Made of black anodized aluminum.

Technical specifications
Ausführung LED-Kühlkörper
Durchmesser 33 mm
Geeignet für LED
Höhe 16.5 mm
Material Aluminium
max.Wärmewiderstand 13.87 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes