10037074 | Fischer Elektronik

LED heatsink, (Ø x H) 50 x 10 mm, 10.9 to 2.5 K/W, black anodized, 10037074

Order No.: 65B742
EAN: 4099889472431
MPN:
10037074
ICK LED R 50 X 10 G
Series: ICK LED
Fischer Elektronik
10037074 Fischer Elektronik Heat Sinks Image 1
10037074 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7465 €

Heatsink for LEDs, type ICK LED R 50 x 10 G.

Made of black anodized aluminum.

Technical specifications
Ausführung LED-Kühlkörper
Durchmesser 50 mm
Geeignet für LED
Höhe 10 mm
Material Aluminium
max.Wärmewiderstand 10.9 K/W
min. Wärmewiderstand 2.5 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes