10037107 | Fischer Elektronik

IC heatsink, (L x W x H) 48.3 x 48.3 x 16.51 mm, 8.6 to 2.2 K/W, black anodized, 10037107

Order No.: 65B645
EAN: 4099889472240
MPN:
10037107
ICK PGA 19X19
Series: ICK PGA
10037107 Fischer Elektronik Heat Sinks Image 1
10037107 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.2844 €

Heatsink for PGAs, type Fischer ICK PGA.

Made of black anodized aluminum, matches the respective type precisely

With 19 x 19 matrix, type ICK PGA.

Technical specifications
Ausführung IC-Kühlkörper
Breite 48.3 mm
Geeignet für PGA
Höhe 16.51 mm
Länge 48.3 mm
Material Aluminium
max.Wärmewiderstand 8.6 K/W
min. Wärmewiderstand 2.2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes