10037135 | Fischer Elektronik

IC heatsink, (L x W x H) 13 x 6.3 x 4.8 mm, 63 K/W, black anodized, 10037135

Order No.: 70B306
EAN: 4099889474299
MPN:
10037135
ICK SMD A 13
Series: ICK SMD
10037135 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 300 pcs.
Leadtime: 1 Week **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsink, type Fischer ICK SMD A.

Can be glued directly onto the component, made of black anodized aluminum.

Technical specifications
Ausführung IC-Kühlkörper
Breite 6.3 mm
Geeignet für SMD
Höhe 4.8 mm
Länge 13 mm
Material Aluminium
max.Wärmewiderstand 63 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes