10037139 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 26 x 13 x 9 mm, 24.4 K/W, solderable surface, 10037139

Order No.: 70B310
EAN: 4099889474336
MPN:
10037139
FK 260 MI 220 H
Series: FK
10037139 Fischer Elektronik Heat Sinks Image 1
10037139 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat sink, FK 260 MI 220 H, Fischer Elektronik

Heatsink pluggable

Features

  • Universal clip-on heatsinks for design TO 220 and similar
  • Integrated clamp geometry for a secure fixing of the device
  • Angled designs with enlarged surface
  • Modifications and special designs according to customer’s specifications

Technical data

  • Version: Clip-on Heat sink
  • Material: Cu
  • Length: 30 mm
  • Suitable for:  TO220|TO248|TO247|TO218|SIP Multiwatt
Technical specifications
Ausführung Aufsteckkühlkörper
Breite 13 mm
Geeignet für TO220, TO248, TO247, TO218, SIP Multiwatt
Höhe 9 mm
Länge 26 mm
Material Kupfer
max.Wärmewiderstand 24.4 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes