10037141 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 30 x 13 x 16 mm, 22.4 K/W, solderable surface, 10037141

Order No.: 70B320
EAN: 4099889474435
MPN:
10037141
FK 264 MI 220 V
Series: FK
10037141 Fischer Elektronik Heat Sinks Image 1
10037141 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8687 €

Heat sink, FK 264 MI 220 V, Fischer Elektronik

Heatsink pluggable

Features

  • Universal clip-on heatsinks for design TO 220 and similar
  • Integrated clamp geometry for a secure fixing of the device
  • Angled designs with enlarged surface
  • Modifications and special designs according to customer’s specifications

Technical data

  • Version: Clip-on Heat sink
  • Material: Cu
  • Length: 30 mm
  • Suitable for:  TO220|TO248|TO247|TO218|SIP Multiwatt
Technical specifications
Ausführung Aufsteckkühlkörper
Breite 13 mm
Geeignet für TO220, TO248, TO247, TO218, SIP Multiwatt
Höhe 16 mm
Länge 30 mm
Material Kupfer
max.Wärmewiderstand 22.4 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes