10037146 | Fischer Elektronik

IC heatsink, (L x W x H) 19 x 19 x 4.8 mm, 22 K/W, black anodized, 10037146

Order No.: 70B328
EAN: 4099889474510
MPN:
10037146
ICK SMD B 19
Series: ICK SMD
10037146 Fischer Elektronik Heat Sinks Image 1
10037146 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6307 €

SMD profile heatsink, type Fischer ICK SMD B.

Can be glued directly onto the component, made of black anodized aluminum.

Technical specifications
Ausführung IC-Kühlkörper
Breite 19 mm
Geeignet für SMD
Höhe 4.8 mm
Länge 19 mm
Material Aluminium
max.Wärmewiderstand 22 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes