10037150 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 30 x 13 x 16 mm, 20.4 K/W, solderable surface, 10037150

Order No.: 70B342
EAN: 4099889474657
MPN:
10037150
FK 270 MI 220 V
Series: FK
10037150 Fischer Elektronik Heat Sinks Image 1
10037150 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €

Heat sink, FK 270 MI 220 V, Fischer Elektronik

Heatsink pluggable

Features

  • Universal clip-on heatsinks for design TO 220 and similar
  • Integrated clamp geometry for a secure fixing of the device
  • Angled designs with enlarged surface
  • Modifications and special designs according to customer’s specifications

Technical data

  • Version: Clip-on Heat sink
  • Material: Cu
  • Length: 30 mm
  • Suitable for:  TO220|TO248|TO247|TO218|SIP Multiwatt
Technical specifications
Ausführung Aufsteckkühlkörper
Breite 13 mm
Geeignet für TO220, TO248, TO247, TO218, SIP Multiwatt
Höhe 16 mm
Länge 30 mm
Material Kupfer
max.Wärmewiderstand 20.4 K/W
Oberflächenart lötfähige Oberfläche
Logistics
Ursprungsland DE
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes