10037153 | Fischer Elektronik

IC heatsink, (L x W x H) 15.3 x 15.3 x 8 mm, 27 K/W, black anodized, 10037153

Order No.: 70B460
EAN: 4099889475043
MPN:
10037153
ICK SMD E15
Series: ICK SMD
10037153 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7850 €

SMD profile heatsink, type Fischer ICK SMD E.

Can be glued directly onto the component, made of black anodized aluminum, square design.

Technical specifications
Ausführung IC-Kühlkörper
Breite 15.3 mm
Geeignet für SMD
Höhe 8 mm
Länge 15.3 mm
Material Aluminium
max.Wärmewiderstand 27 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes