10037154 | Fischer Elektronik

IC heatsink, (L x W x H) 22.3 x 22.3 x 8 mm, 21 K/W, black anodized, 10037154

Order No.: 70B462
EAN: 4099889475050
MPN:
10037154
ICK SMD E22
Series: ICK SMD
10037154 Fischer Elektronik Heat Sinks Image 1
10037154 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7608 €
50 pcs.
2.5109 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsink, type Fischer ICK SMD E.

Can be glued directly onto the component, made of black anodized aluminum, square design.

Technical specifications
Ausführung IC-Kühlkörper
Breite 22.3 mm
Geeignet für SMD
Höhe 8 mm
Länge 22.3 mm
Material Aluminium
max.Wärmewiderstand 21 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes