10037157 | Fischer Elektronik

IC heatsink, (L x W x H) 8 x 8 x 6 mm, 74 K/W, black anodized, 10037157

Order No.: 70B280
EAN: 4099889474183
MPN:
10037157
ICK SMD F 8 SA
Series: ICK SMD
Fischer Elektronik
10037157 Fischer Elektronik Heat Sinks Image 1
10037157 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 74 pcs.
Leadtime: 3 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1900 €
50 pcs.
1.0472 €
250 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsink, type Fischer ICK SMD F.

Can be glued directly onto the component, made of black anodized aluminum.

Technical specifications
Ausführung IC-Kühlkörper
Breite 8 mm
Geeignet für SMD
Höhe 6 mm
Länge 8 mm
Material Aluminium
max.Wärmewiderstand 74 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes