10037159 | Fischer Elektronik
IC heatsink, (L x W x H) 10 x 8 x 6 mm, 71 K/W, black anodized, 10037159
Unit Price (€ / pc.)
0.9639 € *
Available: 1,765 pcs.
Leadtime: On Request **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD profile heatsink, type Fischer ICK SMD F.
Can be glued directly onto the component, made of black anodized aluminum.
Technical specifications
Version | IC-Kühlkörper | |
Width | 8 mm | |
Suitable for | SMD | |
Height | 6 mm | |
Length | 10 mm | |
Material | Aluminium | |
Max. heat resistance | 71 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |