10037161 | Fischer Elektronik

IC heatsink, (L x W x H) 17 x 8 x 6 mm, 42 K/W, black anodized, 10037161

Order No.: 70B284
EAN: 4099889474206
MPN:
10037161
ICK SMD F17 SA
Series: ICK SMD
10037161 Fischer Elektronik Heat Sinks Image 1
10037161 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 59 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
50 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsink, type Fischer ICK SMD F.

Can be glued directly onto the component, made of black anodized aluminum.

Technical specifications
Ausführung IC-Kühlkörper
Breite 8 mm
Geeignet für SMD
Höhe 6 mm
Länge 17 mm
Material Aluminium
max.Wärmewiderstand 42 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes