10037166 | Fischer Elektronik

IC heatsink, (L x W x H) 26 x 8 x 6 mm, 26 K/W, black anodized, 10037166

Order No.: 70B290
EAN: 4099889474220
MPN:
10037166
ICK SMD F 26 SA
Series: ICK SMD
10037166 Fischer Elektronik Heat Sinks Image 1
10037166 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.4994 €
50 pcs.
1.3685 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD profile heatsink, type Fischer ICK SMD F.

Can be glued directly onto the component, made of black anodized aluminum.

Technical specifications
Ausführung IC-Kühlkörper
Breite 8 mm
Geeignet für SMD
Höhe 6 mm
Länge 26 mm
Material Aluminium
max.Wärmewiderstand 26 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes