10037276 | Fischer Elektronik
Small heatsink, (L x W x H) 25 x 7.9 x 15 mm, 40 K/W, blackened, 10037276
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Small heatsink, 10037276, Fischer Elektronik
Small heatsinks for semiconductor-design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 40 K/W | |
| Length | 25 mm | |
| Width | 7.9 mm | |
| Height | 15 mm | |
| Material | brass | |
| Version | small heatsink | |
| Surface type | blackened | |
| Suitable for | TO5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |